Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€218.16

(exc. VAT)

€268.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€218.16

*price indicative

RS Stock No.:
601-438
Mfr. Part No.:
F084207/ GRS-H-90-48-D-5-FAN62-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

90A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61010-1, EN 61000-6-2, EN 61000-6-4, UL508

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative solution from geffran stands out as a cutting-edge product designed to meet the dynamic demands of industrial applications. With its robust construction and advanced technology, it ensures optimal performance and reliability, catering to diverse operational environments. The thoughtful engineering incorporated within this product not only enhances its durability but also maximises its efficiency, making it a vital component for modern facilities. Its ease of integration with existing systems minimises downtime, while its user-friendly interface facilitates seamless control. Whether used for precise measurement or robust control, this product embodies the perfect blend of functionality and versatility essential for today’s fast-paced industries.

Offers exceptional accuracy for precise control in various settings.

Designed for easy installation and compatibility with existing systems.

Robust housing guarantees durability in demanding environments.

Allows for seamless integration with advanced monitoring solutions.

Delivers reliability with consistent and stable performance.

Features a user-friendly interface for enhanced operational ease.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy