Gefran GRP-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-577
- Mfr. Part No.:
- F087722/ GRP-15-48-D-1-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€138.44
(exc. VAT)
€170.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.44 |
*price indicative
- RS Stock No.:
- 601-577
- Mfr. Part No.:
- F087722/ GRP-15-48-D-1-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 15A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 60V ac | |
| Maximum Control Voltage | 530V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 15A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 60V ac | ||
Maximum Control Voltage 530V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran sleek and robust product encapsulates cutting-edge technology designed for precision in industrial applications. Engineered for reliability, it boasts a durable construction that withstands even the harshest environments, making it a trusted choice for professionals seeking optimal performance. With a commitment to excellence, this solution ensures accurate readings and enhanced control across various systems, empowering users to streamline operations effectively. Its user-centric design simplifies installation and management, enabling quick turnarounds and minimal downtime. Elevate your operations with this indispensable tool that truly harmonises functionality with innovation.
Features advanced sensing technology for heightened accuracy.
Designed with a robust casing to endure extreme conditions.
Enhances operational efficiency through reliable performance.
Quick installation process saves valuable time and resources.
User-friendly interface simplifies monitoring and adjustments.
Compatible with a wide range of systems for versatile applications.
Integrates seamlessly into existing setups for enhanced productivity.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
