Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€320.64

(exc. VAT)

€394.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€320.64

*price indicative

RS Stock No.:
601-588
Mfr. Part No.:
F084228/ GRS-H-120-48-D-1-FAN61-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

120A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative product from gefran is designed to redefine performance in industrial applications. Engineered with precision, it offers exceptional reliability and efficiency, making it the preferred choice for professionals seeking the best in automation solutions. Its robust construction ensures durability even in demanding environments, while advanced technology enables seamless integration with existing systems. The smart design prioritises user-friendly operation, allowing quick setup and minimal maintenance, empowering users to achieve operational excellence.

Featuring advanced technology for seamless integration with automation systems.

Built with a rugged design to withstand challenging industrial conditions.

User-friendly interface promotes easy operation and swift setup.

Offers high reliability to ensure consistent performance in all applications.

Minimal maintenance requirements maximise uptime and productivity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy