Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€320.64

(exc. VAT)

€394.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€320.64

*price indicative

RS Stock No.:
601-589
Mfr. Part No.:
F084229/ GRS-H-120-48-D-2-FAN61-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

120A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61010-1, UL508, EN 61000-6-2, EN 61000-6-4

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran precision-engineered product is designed to enhance control and reliability in various industrial applications. With a robust construction and innovative technology, it meets the demanding needs of modern operations. The device stands out for its exceptional performance and user-friendly interface, making it an ideal choice for both seasoned professionals and newcomers in the field. Users can expect high efficiency and accuracy, ensuring optimal outcomes in their processes. Additionally, performance metrics are consistently maintained even under challenging conditions, showcasing its durability and dependability. Emerge into a new level of operational excellence with this advanced solution, perfectly suited to elevate your industrial standards.

Offers high accuracy for precise measurements.

Designed for use in rigorous industrial environments.

Features user-friendly controls for easy operation.

Built with durability in mind for long-lasting performance.

Supports a variety of applications across different sectors.

Ensures consistent performance under fluctuating conditions.

Integrates seamlessly with existing systems.

Minimises downtime through reliable operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy