Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€337.43

(exc. VAT)

€415.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€337.43

*price indicative

RS Stock No.:
601-608
Mfr. Part No.:
F084246/ GRS-H-120-60-D-1-FAN62-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

120A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61010-1, UL508, EN 61000-6-2, EN 61000-6-4

Off State Leakage Current

3mA

Output Type

NC

COO (Country of Origin):
IT
The Gefran high-performance product is designed to deliver unparalleled accuracy and reliability in various industrial applications. Engineered for both durability and precision, it seamlessly integrates advanced technology to monitor and control processes effectively. With its robust construction, it is built to withstand the rigours of demanding environments while maintaining optimal performance levels. This product is an ideal solution for professionals seeking enhanced operational efficiencies and superior control capabilities, ensuring that every measurement is accurate and every application is executed flawlessly.

High responsiveness for enhanced control.

Compact design optimised for space-constrained installations.

Robust construction ensures long-lasting reliability.

Advanced diagnostics facilitate easy troubleshooting.

User-friendly interface simplifies operation and monitoring.

Wide application range to meet diverse industry needs.

Compatible with multiple system integrations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy