Gefran GRS-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-617
- Mfr. Part No.:
- F093608/ GRS-H-30I-60-DD-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€125.86
(exc. VAT)
€154.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.86 |
*price indicative
- RS Stock No.:
- 601-617
- Mfr. Part No.:
- F093608/ GRS-H-30I-60-DD-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 30A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, EN 61010-1, UL508, EN 61000-6-2 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 30A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, EN 61010-1, UL508, EN 61000-6-2 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran strain gauge pressure transmitter from gefran exemplifies precision and reliability in measurement technology. Designed for an array of industrial applications, this cutting-edge device offers exceptional accuracy and robustness, ensuring that operational processes are seamlessly monitored. Its advanced design enables compatibility with numerous environments, making it an invaluable tool for professionals seeking dependable performance and minimal downtime. Built with durability in mind, this transmitter withstands both extreme temperatures and harsh conditions, ensuring it performs consistently under pressure. The intuitive interface simplifies integration and operation, empowering users with a straightforward setup. The high-quality construction signifies its long-lasting nature, making it an investment worth considering for those aiming to enhance their operational efficiency and product reliability.
Offers exceptional accuracy for critical measurements.
Durably designed to withstand extreme environmental conditions.
Compatible with a variety of industrial applications.
Intuitive interface facilitates easy integration.
High-quality construction ensures long-lasting performance.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
