Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-622
- Mfr. Part No.:
- F097056/ GRS-H-90-48-D-2-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€223.55
(exc. VAT)
€274.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.55 |
*price indicative
- RS Stock No.:
- 601-622
- Mfr. Part No.:
- F097056/ GRS-H-90-48-D-2-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 90A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, EN 61010-1, UL508, EN 61000-6-2 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 90A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, EN 61010-1, UL508, EN 61000-6-2 | ||
Off State Leakage Current 3mA | ||
Output Type NC | ||
- COO (Country of Origin):
- IT
The Gefran product exemplifies precision and reliability, tailored specifically for the demands of industrial automation. Engineered to enhance performance and efficiency, it stands out with its robust design and innovative technology. With the perfect synergy of quality and craftsmanship, this solution ensures optimal functionality in various challenging environments. Designed with user convenience in mind, it effortlessly integrates into existing systems, providing seamless operation. The product not only meets industry standards but sets new benchmarks in performance, ensuring that businesses can operate at their best. Embrace the future of automated solutions with this exceptional product that prioritises both effectiveness and longevity.
Offers exceptional accuracy in measurement and control.
Designed for robust performance in different industrial settings.
Facilitates easy integration into existing control systems.
Built with durable materials to withstand harsh conditions.
Provides real-time data access for improved decision-making.
Includes user-friendly interfaces for effortless operation.
Supports various configurations to meet specific application needs.
Ensures compliance with international safety and quality standards.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32V Control
- Gefran GRS-H Series Solid State Relay Panel Mount 32V Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Connector Wrenches
- Insertion & Extraction Tools
