Gefran GRZ-H Series Industrial Mount Solid State Relays, 10 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€264.90

(exc. VAT)

€325.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€264.90

*price indicative

RS Stock No.:
601-770
Mfr. Part No.:
F095585/ GRZ-H-3P-3S-10-60-D-3-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

10A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran advanced product from gefran is designed with precision and versatility in mind, catering to a range of industrial applications. Notably, its robust construction ensures durability, while the innovative design optimises functionality for superior performance. This product stands out in the market, delivering reliability and efficiency that operators can trust. Whether it's used in automation or control systems, this offering exemplifies quality and precision engineering. Its user-friendly features make installation and operation straightforward, ensuring a seamless integration into existing setups. ! This product promises to enhance productivity and streamline operations, making it a valuable addition to any technical endeavour.

Designed for high-performance with exceptional reliability.

Manufactured with premium materials for enhanced durability.

Compact design allows for easy installation in tight spaces.

Compatible with a wide range of applications for versatility.

User-friendly interface simplifies operational tasks.

Robust performance under demanding conditions ensures longevity.

Optimised for efficiency, contributing to reduced operational costs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy