Gefran GRP-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control
- RS Stock No.:
- 601-802
- Mfr. Part No.:
- GRP-H-50-48-I-1-0-0-3-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€381.19
(exc. VAT)
€468.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €381.19 |
*price indicative
- RS Stock No.:
- 601-802
- Mfr. Part No.:
- GRP-H-50-48-I-1-0-0-3-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 50A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 1V dc | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-2, EN 61000-6-4, UL508 | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 50A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 1V dc | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-2, EN 61000-6-4, UL508 | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product is designed to meet the demands of industrial applications, providing exceptional reliability and efficiency. Featuring advanced technology, this device excels in precision control and feedback, making it ideal for various automation tasks. The robust construction ensures durability in challenging environments, while its intuitive interface simplifies operation and monitoring. This product stands as a testament to modern engineering, incorporating innovative features that cater to the needs of professionals within the industry. With its adaptable functionalities, it seamlessly integrates into existing systems, enhancing overall workflow and productivity. The emphasis on quality and performance makes this solution an essential choice for those looking to optimise their operational capabilities.
Offers precise measurement for improved accuracy.
Built to withstand harsh operational environments.
Intuitive user interface enables easy navigation.
Integrates seamlessly with existing systems.
Ensures high reliability for continuous operation.
Designed with energy efficiency in mind.
Robust construction enhances overall longevity.
Suits a wide range of industrial applications.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
