Gefran GRP-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control
- RS Stock No.:
- 600-621
- Mfr. Part No.:
- GRP-H-15-48-I-1-0-0-3-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€303.10
(exc. VAT)
€372.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.10 |
*price indicative
- RS Stock No.:
- 600-621
- Mfr. Part No.:
- GRP-H-15-48-I-1-0-0-3-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 15A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 1V dc | |
| Maximum Control Voltage | 30V dc | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 15A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 1V dc | ||
Maximum Control Voltage 30V dc | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRP series redefines precision in industrial environments, catering expertly to the needs of automation and control. Engineered with advanced technology, this state-of-the-art product guarantees exceptional reliability and performance, making it an ideal choice across various applications. The robust design ensures adaptability to diverse operating conditions while maintaining optimal functionality. With impressive compatibility, it integrates seamlessly into existing systems, promoting enhanced operational efficiency. This product embodies durability and innovation, solidifying its position as a cornerstone for any high-tech industry that demands top-notch equipment.
Optimised for enhanced operational efficiency in demanding environments.
Designed to ensure exceptional accuracy and reliability.
Constructed from high-quality materials for extended durability.
Features advanced integration capabilities for seamless system compatibility.
Provides exceptional performance across various automation applications.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
