Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 601-826
- Mfr. Part No.:
- F036956/ GQ-50-60-A-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€91.70
(exc. VAT)
€112.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.70 |
*price indicative
- RS Stock No.:
- 601-826
- Mfr. Part No.:
- F036956/ GQ-50-60-A-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 50A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 13mm | |
| Length | 11mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 50A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Width 13mm | ||
Length 11mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ Series semi-conductor relay offers a robust solution for various industrial applications, designed specifically for efficiency in controlling high currents. This model features a single-phase solid state relay with unique zero-crossing technology, enabling swift switching and enhanced durability against transient surges. With a nominal current rating of 50Arms, this relay is expertly crafted to support resistive, inductive, and capacitive loads, thereby providing versatility in its functionality. Its compact design allows for easy integration into existing systems while ensuring optimal performance across a range of environments. The relays high insulation resistance and thermal management capabilities further contribute to reliable operation, making it an indispensable component in applications like packaging machinery and industrial ovens.
Zero crossing technology enhances switching reliability.
Suitable for a variety of load types including resistive and inductive.
Compact design allows for seamless integration into existing systems.
Excellent thermal management extends the relays operational lifespan.
High insulation resistance promotes safety in harsh environments.
Designed to endure high transient voltages for added durability.
Supports a wide range of control voltages for versatility in application.
Suitable for use in both industrial and commercial settings.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
