Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 240 V ac Load, 32V Control
- RS Stock No.:
- 601-834
- Mfr. Part No.:
- F040342/ GQ-90-24-D-1-3
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€95.29
(exc. VAT)
€117.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.29 |
*price indicative
- RS Stock No.:
- 601-834
- Mfr. Part No.:
- F040342/ GQ-90-24-D-1-3
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 90A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 20V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 3 | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | |
| Length | 58mm | |
| Width | 44.5mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 90A | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 20V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 3 | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | ||
Length 58mm | ||
Width 44.5mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran single-phase solid state relay harnesses advanced zero crossing technology, making it ideal for a broad range of industrial applications. Designed to manage loads with precision, this relay is particularly effective in demanding environments where operational efficiency is paramount. With robust construction and exceptional electrical characteristics, it provides reliable performance while ensuring safety standards are upheld. Crafted for versatility, this relay integrates seamlessly into various control systems and is reinforced with features that enhance its reliability in high-performance settings. Its design focuses on ensuring optimal thermal management, thereby prolonging its lifespan and maintaining efficiency even under maximum load conditions.
Zero crossing switching optimises performance and reduces electrical noise.
Built to handle high-value transient applications with ease.
Designed for both resistive and inductive loads, ensuring broad compatibility.
IP20 protection level offers adequate guard against physical intrusion.
Comes with an integrated green LED indicator for operational status.
Facilitates series connection of control inputs for enhanced customisation.
Maintains exceptional thermal resistances to promote durability.
Offers significant overload and short circuit current protection with coordinated fusing.
Developed in compliance with international safety standards for peace of mind.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
