Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-797
- Mfr. Part No.:
- F041596/ GQ-25-24-D-0-3
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€49.74
(exc. VAT)
€61.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.74 |
*price indicative
- RS Stock No.:
- 600-797
- Mfr. Part No.:
- F041596/ GQ-25-24-D-0-3
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 40V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 11mm | |
| Width | 13mm | |
| Standards/Approvals | EN61000-6-2, EN61000-6-4, EN61010-1, TC RU C-IT.AЛ32.B.00422, UL508, 2014/30/EU, 2014/35/EU, E243386 | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 40V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 11mm | ||
Width 13mm | ||
Standards/Approvals EN61000-6-2, EN61000-6-4, EN61010-1, TC RU C-IT.AЛ32.B.00422, UL508, 2014/30/EU, 2014/35/EU, E243386 | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran advanced potentiometer boasts enhanced performance and precision, making it an ideal choice for various industrial applications. Designed with robustness in mind, the device is equipped to handle demanding environments, ensuring reliability over time. Its compact design allows for easy integration into existing systems, providing users with a seamless upgrade experience. Featuring innovative technology, this product ensures accurate readings and consistent performance, catering to the needs of professionals in the field. With a focus on usability, its intuitive setup process allows for quick deployment, minimising downtime. The potentiometer is suitable for both new projects and retrofitting in historical setups, maintaining versatility and adaptability across multiple engineering solutions.
Delivers high precision for reliable measurements.
Built to withstand harsh environmental conditions.
Compact form factor facilitates easy installation.
Employs cutting-edge technology for consistent readings.
User-friendly setup process streamlines integration.
Versatile design suits a variety of applications.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
