Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 240 V ac Load, 260V ac Control
- RS Stock No.:
- 601-836
- Mfr. Part No.:
- F040344/ GQ-25-24-A-1-3
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€66.53
(exc. VAT)
€81.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.53 |
*price indicative
- RS Stock No.:
- 601-836
- Mfr. Part No.:
- F040344/ GQ-25-24-A-1-3
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 40V ac | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 11mm | |
| Standards/Approvals | TC RU C-IT.AЛ32.B.00422, EN 61010-1, UL508, EN 61000-6-2, EN 61000-6-4 | |
| Width | 13mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 40V ac | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 11mm | ||
Standards/Approvals TC RU C-IT.AЛ32.B.00422, EN 61010-1, UL508, EN 61000-6-2, EN 61000-6-4 | ||
Width 13mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ-25-24-A-1-3 is an advanced single-phase solid-state relay designed for robust industrial applications. This exemplary relay offers high reliability in switching, specifically developed for resistive, inductive, and capacitive loads. Enhanced with zero crossing switching technology, it efficiently reduces electrical noise while minimising wear on connected devices. With a control voltage range that accommodates various automation needs, this model ensures consistent performance in environments where space and efficiency are paramount. Its compact design not only fits within limited spaces but also integrates seamlessly into existing control systems, ensuring a quick and straightforward installation process. The relays thermal resistance and overvoltage protection make it suitable for high-value transient applications.
Zero crossing relay enhances circuit longevity.
Designed for a variety of load types.
Compact size allows for versatility in installation.
High-speed switching optimises operation in dynamic environments.
Robust thermal management protects against overheating.
Overvoltage protection ensures safe operation under fluctuating conditions.
Green LED indicator provides easy operational status monitoring.
Risk of electrical noise significantly reduced through advanced technology.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
