Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 601-812
- Mfr. Part No.:
- F036942/ GQ-25-48-A-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€62.33
(exc. VAT)
€76.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.33 |
*price indicative
- RS Stock No.:
- 601-812
- Mfr. Part No.:
- F036942/ GQ-25-48-A-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-4, EN 61000-6-2, CE | |
| Length | 11mm | |
| Width | 13mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-4, EN 61000-6-2, CE | ||
Length 11mm | ||
Width 13mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran solid state relay model excels in numerous industrial applications, providing unmatched reliability and control. Designed to handle varying loads up to 25A, it integrates zero crossing technology, ensuring efficient switching and minimal electrical noise. Tailored for environments where precision and speed are paramount, this relay boasts versatility for both resistive and inductive loads. Its robust isolation levels and operational safety features make it ideal for demanding industrial settings, from packaging machinery to thermoforming processes. Enhanced with user-friendly controls, the relay supports an extensive range of control voltages, promoting superior operational flexibility and ease of integration into existing systems. With exceptional thermal resistance capabilities, it guarantees longevity and performance, making it a cornerstone component for electrical control systems.
Alternating current technology ensures reliable performance in diverse applications.
Zero crossing switching minimises electrical interference during operation.
Operating voltage flexibility enhances compatibility with various systems.
User-friendly control input facilitates straightforward installation and configuration.
Designed for robust operation in industrial environments, ensuring durability.
Innovative isolation protection provides peace of mind for user safety.
Enhanced heat dissipation allows for continued efficiency under heavy loads.
Integrated LED indicators simplify monitoring for operational status.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
