Gefran GRS-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€77.32

(exc. VAT)

€95.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.32

*price indicative

RS Stock No.:
601-839
Mfr. Part No.:
F084285/ GRS-25-48-D-3-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61010-1, EN 61000-6-2, EN 61000-6-4

Output Type

NO, NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative product from ge... provides a reliable solution for precision control in various industrial applications. Designed with accuracy and efficiency in mind, it boasts a robust construction that ensures long-lasting performance even under demanding conditions. The cutting-edge technology integrated into this product makes it adaptable to a range of environments, enhancing its versatility across sectors. Users can expect seamless functionality that not only optimises processes but also guarantees safety during operation. Its user-friendly interface further promotes ease of integration, making it an essential tool for engineers and technicians alike seeking to maximise efficiency in their projects.

Robust construction ensures longevity in challenging environments.

Integrated cutting-edge technology promotes precision control.

Versatile design enhances adaptability across various industrial sectors.

User-friendly interface facilitates effortless integration into existing systems.

Optimises operational processes to enhance overall efficiency.

Guarantees safety during operation, reducing the risk of failures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy