Gefran GRS-H Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€194.78

(exc. VAT)

€239.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€194.78

*price indicative

RS Stock No.:
601-065
Mfr. Part No.:
F084184/ GRS-H-60-48-D-3-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

60A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61000-6-2, EN 61010-1, EN 61000-6-4

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran is a high-quality product specifically designed for precision applications in electrical control. Engineered with advanced technology, it ensures exceptional reliability and performance under various conditions. Ideal for industrial environments, it effectively meets the demanding standards of modern automation systems. Its robust construction and intuitive interface make it a perfect choice for both new and existing installations, providing a seamless integration experience. By simplifying complex processes, this solution enhances operational efficiency and contributes to significant cost savings. The commitment to durability and accuracy makes this product a standout choice for professionals looking to optimise their systems.

Designed for versatility in various industrial applications.

Offers exceptional accuracy to improve control processes.

Durable construction to withstand demanding environments.

User-friendly interface for ease of operation.

Contributes to energy efficiency for cost-effective performance.

Compact design for easy installation in tight spaces.

Backed by robust manufacturer support and warranty.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy