Gefran GRS-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-840
- Mfr. Part No.:
- F084286/ GRS-25-48-D-5-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€71.92
(exc. VAT)
€88.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.92 |
*price indicative
- RS Stock No.:
- 601-840
- Mfr. Part No.:
- F084286/ GRS-25-48-D-5-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61000-6-2, EN 61010-1, EN 61000-6-4 | |
| Output Type | NC, NO | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61000-6-2, EN 61010-1, EN 61000-6-4 | ||
Output Type NC, NO | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced monitoring solution is crafted to elevate the efficiency of your industrial operations. Designed for precise measurement and control, it integrates seamlessly into existing systems. The robust housing ensures durability, making it ideal for harsh environments, while its user-friendly interface simplifies the user experience. Perfect for monitoring critical parameters, this device provides real-time data feedback that is essential for effective decision-making. Whether used in manufacturing or other industrial applications, it promises to enhance productivity through reliable performance, keeping your systems running smoothly.
Equipped with advanced sensors for superior accuracy.
Features a robust design to withstand challenging conditions.
User-friendly interface allows for easy setup and operation.
Offers real-time monitoring for critical system parameters.
Supports efficient data management to streamline operations.
Ideal for various industrial applications, enhancing productivity.
Designed to integrate smoothly with existing systems.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
