Gefran GRS-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-046
- Mfr. Part No.:
- F084162/ GRS-H-25-48-D-5-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€91.10
(exc. VAT)
€112.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.10 |
*price indicative
- RS Stock No.:
- 601-046
- Mfr. Part No.:
- F084162/ GRS-H-25-48-D-5-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, UL508, EN 61010-1, EN 61000-6-2 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, UL508, EN 61010-1, EN 61000-6-2 | ||
Off State Leakage Current 3mA | ||
Output Type NC | ||
- COO (Country of Origin):
- IT
The Gefran innovative device redefines precision in control systems, seamlessly integrating advanced technology with reliability. Built for demanding environments, this product offers exceptional performance with unwavering consistency. The robust construction and high-quality materials ensure durability, making it an ideal choice for various industrial applications. Its intuitively designed interface allows for effortless user interaction, enhancing operational efficiencies. With a compact design, this device is suitable for installations where space is at a premium, contributing to a streamlined workflow.
Utilises advanced temperature sensing technology for precise monitoring.
Designed for compatibility with various industrial control systems.
Offers high resistance to environmental challenges for extended lifespan.
Features a compact form factor that optimises space utilisation.
Equipped with user-friendly interfaces for easier operation and configuration.
Supports calibration capabilities to maintain accuracy over time.
Provides real-time data feedback for informed decision-making.
Simple integration into existing setups for hassle-free deployment.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
