Gefran GRS-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-845
- Mfr. Part No.:
- F084291/ GRS-30-48-D-2-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€80.32
(exc. VAT)
€98.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.32 |
*price indicative
- RS Stock No.:
- 601-845
- Mfr. Part No.:
- F084291/ GRS-30-48-D-2-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 30A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-2, UL508, EN 61000-6-4 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 30A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-2, UL508, EN 61000-6-4 | ||
Off State Leakage Current 3mA | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran precision instrument from gefran exemplifies cutting-edge technology tailored for industrial applications. Designed to deliver exceptional performance, it excels in a variety of environments where reliability and accuracy are paramount. Whether you are upgrading your existing systems or investing in new technology, this product provides the ideal solution for those demanding high standards. Its robust design ensures durability while maintaining functionality, catering to the dynamic needs of modern industries. With a commitment to quality and innovation, this product stands as a testament to gefran's expertise and dedication to excellence.
Offers superior accuracy for critical measurements in various applications.
Features a rugged construction that withstands harsh industrial environments.
Easily integrates with existing systems, streamlining overall operations.
Designed for minimal maintenance, ensuring long-term reliability.
Provides real-time data collection, enhancing decision-making processes.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32V Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Solid State Relay Panel Mount 32V Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
