Gefran GRS-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control

Subtotal (1 unit)*

€100.09

(exc. VAT)

€123.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.09

*price indicative

RS Stock No.:
601-878
Mfr. Part No.:
F084350/ GRS-30-48-A-5-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

30A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61000-6-2, EN 61010-1, EN 61000-6-4

Off State Leakage Current

3mA

Output Type

NO, NC

COO (Country of Origin):
IT
The Gefran advanced control system is designed to optimise performance in industrial applications, seamlessly integrating with existing setups while providing robust functionality. The product embodies precision engineering and a user-friendly interface, allowing for real-time monitoring and adjustments to enhance operational efficiency. It is crafted to meet the rigorous demands of modern manufacturing, ensuring reliability and consistency in performance. With intelligent design features, this product not only simplifies system management but also delivers exceptional control capabilities. Its compact design ensures minimal space usage, making it a perfect fit for various environments. Easy to install and configure, this solution empowers users to take charge of their processes, all while maintaining high standards of safety and compliance.

Offers intuitive user controls for effortless navigation.

Includes advanced diagnostics to anticipate system faults.

Designed to withstand challenging industrial environments.

Supports multiple communication protocols for integration flexibility.

Provides real-time data feedback for informed decision-making.

Features a compact design for efficient use of space.

Allows for custom configurations tailored to specific needs.

Enhanced safety features ensure secure operation at all times.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy