Gefran GQ Series Solid State Relay, 25 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-931
- Mfr. Part No.:
- F043157/ GQ-25-48-A-1-2
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€70.13
(exc. VAT)
€86.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.13 |
*price indicative
- RS Stock No.:
- 601-931
- Mfr. Part No.:
- F043157/ GQ-25-48-A-1-2
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | TC RU C-IT.AЛ32.B.00422, EN 61000-6-4, EN 61010-1, UL508, EN 61000-6-2 | |
| Width | 13mm | |
| Length | 11mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals TC RU C-IT.AЛ32.B.00422, EN 61000-6-4, EN 61010-1, UL508, EN 61000-6-2 | ||
Width 13mm | ||
Length 11mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series solid state relay represents a cutting-edge solution for modern industrial control applications. Engineered for exceptional durability and performance, this relay features zero-crossing switching technology, ensuring efficient operation and extended lifespan. With a nominal current capability of 25 Ar, this single-phase relay is perfectly suited for a variety of applications, from packaging machinery to thermoforming and industrial ovens. Its robust insulation characteristics, with a rated voltage of up to 480 Vac and exceptional isolation ratings, ensure safety in demanding environments. Built with practicality in mind, the GQ series supports both direct current and alternating current control voltage input, providing versatility for various setups. Furthermore, its compact design integrates seamlessly into existing systems, making it an essential component for anyone looking to enhance their operational efficiency and system reliability.
Zero-crossing technology to minimise electrical noise and wear.
Robust design suitable for inductive, resistive, and capacitive loads.
High insulation levels enhance safety with inputs and outputs up to 4000 Vac.
Intuitive setup process with variable control voltage ranges to match different applications.
Compact and lightweight design facilitates easy integration into existing systems.
Green LED indicator for clear visibility of operational status.
Versatile usage across multiple industrial domains ensures broad application potential.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
