Gefran GQ Series Single Phase Solid State Relay, 15 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-942
- Mfr. Part No.:
- F060141/ GQ-15-24-A-1-4
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€64.13
(exc. VAT)
€78.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.13 |
*price indicative
- RS Stock No.:
- 601-942
- Mfr. Part No.:
- F060141/ GQ-15-24-A-1-4
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 15A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | File E243386, 2014/35/EU, EN 61000-6-2, UL508, EN 61010-1, TC RU C-IT.AЛ32.B.00422, EN 61000-6-4, 2014/30/EU | |
| Width | 13mm | |
| Length | 11mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 15A | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals File E243386, 2014/35/EU, EN 61000-6-2, UL508, EN 61010-1, TC RU C-IT.AЛ32.B.00422, EN 61000-6-4, 2014/30/EU | ||
Width 13mm | ||
Length 11mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series Solid State Relay exemplifies advanced engineering, designed to deliver reliable performance in demanding industrial applications. This single-phase solid state relay features zero crossing switching technology, ensuring efficient operation and minimal electrical noise. Ideal for a variety of sectors, from packaging machinery to industrial ovens, this relay excels at controlling high-current applications with impressive speed and accuracy. Its robust construction and protective measures ensure longevity and resilience against the rigours of industrial use, making it a go-to solution for engineers seeking safety and efficiency.
Alternating current compatibility for versatile application support.
Zero crossing switching enhances energy efficiency.
Compact design facilitates easy installation in confined spaces.
Green LED indicator provides a clear active signal.
High dielectric strength ensures maximum insulation safety.
Significant overload capacity supports demanding operational needs.
Low consumption rate optimises energy use.
Protection against overheating extends service life.
Isolation resistance contributes to superior performance stability.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
