Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-953
- Mfr. Part No.:
- F069225/ GQ-90-60-D-1-2
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€101.29
(exc. VAT)
€124.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.29 |
*price indicative
- RS Stock No.:
- 601-953
- Mfr. Part No.:
- F069225/ GQ-90-60-D-1-2
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 90A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 58mm | |
| Width | 44.5mm | |
| Standards/Approvals | EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508, EN 61000-6-2, EN 61000-6-4 | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 90A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 58mm | ||
Width 44.5mm | ||
Standards/Approvals EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508, EN 61000-6-2, EN 61000-6-4 | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series solid state relay offers robust performance and reliability for demanding industrial applications. This single-phase device employs zero cross switching technology, ensuring minimal electrical noise and enhanced operational efficiency. Designed to handle high loads, it excels in environments where precision control and rapid switching are essential. The relay's intelligent design incorporates thermal management, allowing it to dissipate heat effectively, thereby extending its operational lifespan. With features tailored for challenging applications, such as industrial ovens and thermoforming machinery, the GQ series proves itself as a crucial element in optimising control systems in various production lines. Furthermore, it's engineered for compatibility with both AC and DC control voltages, making it an incredibly versatile solution for engineers and operators alike.
Utilises zero crossing technology for reduced electromagnetic interference.
Capable of handling substantial loads with confidence.
Designed for easy integration with various control systems.
Incorporates thermal management features for increased durability.
Perfectly suited for applications ranging from packaging to industrial heating.
Offers universal compatibility with AC and DC voltage inputs.
Visual feedback through built-in green LED indicator lights.
IP20 rated for enhanced protection in industrial settings.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
