Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
600-892
Mfr. Part No.:
GQ-90-60-D-1-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

90A

Product Type

Single Phase Solid State Relay

Mount Type

Surface

Maximum Load Voltage

600V ac

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

3V ac/dc

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508

Length

58mm

Width

44.5mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran GQ series from gefran redefines precision in industrial measurements. Designed to optimise your process control, this product excels in harsh environments, ensuring reliable performance even under challenging conditions. Its robust construction and advanced sensing technology provide unparalleled accuracy, making it an essential tool for modern industry. The user-friendly interface allows for seamless integration into existing systems, while the adaptable design offers versatility across various applications. This innovative solution not only enhances operational efficiency but also reduces downtime, enabling businesses to focus on growth and productivity. Whether for temperature control, pressure monitoring, or other critical measurements, this product stands out as a key player in your automation strategy.

Unmatched durability for long-lasting operation.

Precision sensing for accurate measurements in demanding conditions.

Easy integration with various industrial systems.

User-friendly interface simplifies setup and usage.

Versatile design adapts to multiple applications and environments.

Enhanced operational efficiency reduces costly downtimes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy