Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-981
- Mfr. Part No.:
- F083586/ GRS-H-120-60-D-0-FAN61-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€311.65
(exc. VAT)
€383.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.65 |
*price indicative
- RS Stock No.:
- 601-981
- Mfr. Part No.:
- F083586/ GRS-H-120-60-D-0-FAN61-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 120A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-2, EN 61000-6-4, UL508 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 120A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-2, EN 61000-6-4, UL508 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran high-performance sensor offers precision and reliability for various industrial applications. Designed to meet the demands of todays dynamic environments, it excels in monitoring crucial parameters, ensuring optimal control in automation processes. With a robust build and enhanced features, this device seamlessly integrates into existing systems, providing users with real-time data for efficient operations. The exceptional engineering behind this sensor not only ensures longevity but also reflects cutting-edge technology, making it a valuable addition to any production line. Tailored for industries prioritising accuracy and durability, it stands out as a trustworthy solution for modern manufacturing needs.
Compact design allows for easy installation in restricted spaces.
High accuracy enhances reliability in critical measurements.
Exceptionally durable materials withstand harsh industrial conditions.
Versatile compatibility integrates smoothly with various systems.
User-friendly interface simplifies operation and setup.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
