Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control

Subtotal (1 unit)*

€250.52

(exc. VAT)

€308.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€250.52

*price indicative

RS Stock No.:
602-017
Mfr. Part No.:
F097454/ GRZ-3P-2S-30I-48-A-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Maximum Control Voltage

260V ac

Minimum Control Voltage

20V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Height

110mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran GEFRAN GRZ series represents a pinnacle of innovation in modern industrial sensors, catering to the complex needs of automation. Designed with precision engineering, this product is built to withstand challenging environments while delivering unparalleled performance. Its cutting-edge technology ensures accurate measurement and control, making it an essential component for various applications in manufacturing and process management. With robust construction and advanced functionality, it stands out as a reliable solution, streamlining operations and enhancing productivity. The GRZ sensor is a testament to GEFRAN’s commitment to quality and reliability, ensuring that industries can trust its performance in critical applications.

Offers high precision and repeatability in measurements.

Engineered for longevity, ensuring maximum uptime.

Flexible compatibility with a wide range of automation systems.

Features advanced signal processing for accurate data output.

Compact design allows for easy integration into existing setups.

Resilient to environmental factors, ensuring stable performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy