Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€248.12

(exc. VAT)

€305.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€248.12

*price indicative

RS Stock No.:
602-030
Mfr. Part No.:
F097496/ GRZ-3P-3S-20-60-D-1-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

20A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Height

110mm

Width

52.5mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran advanced sensor offers unparalleled performance and precision in industrial applications. Engineered to meet the demands of modern manufacturing, it ensures reliable monitoring and control in a variety of environments. The device's robust design ensures durability, providing long-lasting service even under challenging conditions. With a focus on efficiency and accuracy, this sensor seamlessly integrates into existing systems, enhancing operational effectiveness. It is an ideal choice for professionals seeking to elevate their processes with cutting-edge technology, delivering exceptional data insights and performance optimisation. This sensor is tailored for those who value quality and dependability, making it an essential component in any sophisticated production setting.

Designed for seamless integration into multiple applications.

Robust construction ensures durability in harsh environments.

Advanced technology enables real-time data monitoring.

Supports enhanced operational efficiency and process optimisation.

Compact form factor saves valuable installation space.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy