Phoenix Contact ST-OV3- 24DC/240AC/3 Series Industrial Mount Solid State Relays, 3 A Load, 280 V ac Load, 24V dc Control
- RS Stock No.:
- 610-069
- Mfr. Part No.:
- 2903231
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€1,312.12
(exc. VAT)
€1,613.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,312.12 | €131.212 |
*price indicative
- RS Stock No.:
- 610-069
- Mfr. Part No.:
- 2903231
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Load Current | 3A | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 24V dc | |
| Minimum Control Voltage | 19.2V | |
| Series | ST-OV3- 24DC/240AC/3 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC ID: RU*C-DE.*08.B.00010, DIN VDE 0110 | |
| Length | 66.5mm | |
| Height | 33mm | |
| Width | 20.8mm | |
| Output Type | Electronic | |
| Off State Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Load Current 3A | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 24V dc | ||
Minimum Control Voltage 19.2V | ||
Series ST-OV3- 24DC/240AC/3 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC ID: RU*C-DE.*08.B.00010, DIN VDE 0110 | ||
Length 66.5mm | ||
Height 33mm | ||
Width 20.8mm | ||
Output Type Electronic | ||
Off State Leakage Current 5mA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plug-in power solid-state relay brings efficiency and reliability to your control systems. Designed for seamless integration into basic terminal blocks, it operates with an input voltage of 24 V DC and can handle output voltages ranging from 24 to 280 V AC at a maximum current of 3 A. The compact dimensions allow for installation in tight spaces, while the robust construction ensures durability for various industrial applications. Enhanced with LED indicators and a protective circuit, users can expect optimal safety and performance. With features like reverse polarity protection and a low leakage current, this solid-state relay is an excellent choice for those looking to streamline their operations without sacrificing quality or safety.
Crafted for easy plug-in installation into basic terminal blocks
Integrates advanced protective features for enhanced safety
Equipped with a dedicated LED for clear operating status indication
Supports a wide output voltage range suitable for various applications
Compact design allows for space-saving installations
Minimises leakage current, promoting efficient operation
Designed to withstand ambient temperatures from -20 °C to 60 °C
Related links
- Phoenix Contact ST-OV3 Series Solid State Relay Plug-in Mount 28.8V ac/dc Control
- Phoenix Contact EMG 17-OV- 24DC/240AC/3 Series Solid State Interface Relay, DIN Rail Mount
- Finder 77 Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac/dc Control
- Weidmüller 277344 Series Industrial Mount Solid State Relays DIN Rail Mount 24V dc Control
- Siemens 6ES Series Industrial Mount Solid State Relays Plug-in Mount 24V dc Control
- Siemens 6ES Series Industrial Mount Solid State Relays Plug-in Mount 24V dc Control
- Schneider Electric ABS Series Industrial Mount Solid State Relays Plug-in Mount 24V dc Control
- Lovato Electric HR Series Solid State Relay DIN Rail Mount 24V Control
