Schneider Electric ABS Series Industrial Mount Solid State Relays, 2 A Load, Plug-in Mount, 24 V dc Load, 24V dc Control
- RS Stock No.:
- 654-568
- Mfr. Part No.:
- ABS7SC3BA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€45.07
(exc. VAT)
€55.44
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.07 |
*price indicative
- RS Stock No.:
- 654-568
- Mfr. Part No.:
- ABS7SC3BA
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 2A | |
| Mount Type | Plug-in | |
| Maximum Load Voltage | 24V dc | |
| Maximum Control Voltage | 24V dc | |
| Minimum Control Voltage | 24V dc | |
| Series | ABS | |
| IP Rating | IP20, IP67 | |
| Standards/Approvals | REACH | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 2A | ||
Mount Type Plug-in | ||
Maximum Load Voltage 24V dc | ||
Maximum Control Voltage 24V dc | ||
Minimum Control Voltage 24V dc | ||
Series ABS | ||
IP Rating IP20, IP67 | ||
Standards/Approvals REACH | ||
Width 12mm | ||
- COO (Country of Origin):
- LV
The Schneider Electric Plug-in solid state relay is engineered to deliver reliable control in a compact design. Offering an output of 24 V DC and a 2 A current, this relay is suitable for various applications within control systems. Its rapid response time, measuring at <= 0.1 ms from state 1 to 0 and <= 0.2 ms from state 0 to 1, ensures precise and efficient operation. Compliant with industry standards, this relay enhances the functionality of compatible products, making it a versatile component for automated systems. With a minimal footprint and an extensive range of product compatibility, it caters expertly to the demands of modern industrial environments.
Compact size with a width pitch dimension of just 12 mm for space-saving installations
Built for compatibility with various models, including ABE7P16T318 and ABE7R16T330, enhancing integration options
Self-protected discrete output voltage of 24 V DC, ensuring safety and reliability in operations
Guaranteed current readings of 0.4 mA DC at state 0 and 2.9 mA DC at state 1, providing transparency in performance metrics
Environmental consideration with PVC-free construction, supporting sustainability initiatives
Available in multiple packaging units, including individual and bulk options, catering to diverse purchasing needs
Related links
- Schneider Electric ABS Series Industrial Mount Solid State Relays 24 V dc Load, 48V Control
- Schneider Electric ABS Series Industrial Mount Solid State Relays 24 V dc Load, 130V Control
- Schneider Electric ABS Series Industrial Mount Solid State Relays Plug-in Mount 240V ac
- Weidmüller 277344 Series Industrial Mount Solid State Relays DIN Rail Mount 24V dc Control
- Siemens 6ES Series Industrial Mount Solid State Relays Plug-in Mount 24V dc Control
- Siemens 6ES Series Industrial Mount Solid State Relays Plug-in Mount 24V dc Control
- Phoenix Contact ST-OV3- 24DC/240AC/3 Series Industrial Mount Solid State Relays 280 V ac Load, 24V dc Control
- Finder 77 Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac/dc Control
