Vishay VOR1003M4 Series Industrial Mount Solid State Relays, 5 A Load, Surface Mount, 30 V ac/dc Load
- RS Stock No.:
- 637-751
- Mfr. Part No.:
- VOR1003M4T
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€2.54
(exc. VAT)
€3.12
(inc. VAT)
- RS Stock No.:
- 637-751
- Mfr. Part No.:
- VOR1003M4T
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Load Current | 5A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | Surface | |
| Maximum Load Voltage | 30V ac/dc | |
| Series | VOR1003M4 | |
| Terminal Type | SOOP-4 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Fast | |
| On State Resistance | 0.7Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CQC (pending), cUL (pending), DIN EN 60747-5-5 (VDE 0884-5) (pending), UL (pending) | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Load Current 5A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type Surface | ||
Maximum Load Voltage 30V ac/dc | ||
Series VOR1003M4 | ||
Terminal Type SOOP-4 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Fast | ||
On State Resistance 0.7Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CQC (pending), cUL (pending), DIN EN 60747-5-5 (VDE 0884-5) (pending), UL (pending) | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
The Vishay Optically isolated 1 form A solid-state relay in a surface-mount 4 pin SOP package. This 1 form A opto-isolated relay comes in a low profile SOP-4 package, but still offers up to 5 A load current making it Ideal for high current industrial applications.
Load voltage 30 V
Continuous load current is 5 A
Isolation voltage 3750 VRMS
Fast switching
Related links
- Vishay VOR1003M4 Series Industrial Mount Solid State Relays Surface Mount, 30 V ac/dc Load
- Omron G2R Series Industrial Mount Solid State Relays DIN Mount 250V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Weidmüller TOZ Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 230V Control
- Crydom Solid State Relay DIN Rail Mount 32V dc Control

