Weidmüller TOS Series Industrial Mount Solid State Relays, 5 A Load, DIN Rail Mount, 33 V Load, 24V Control

Image representative of range

Subtotal (1 unit)*

€37.61

(exc. VAT)

€46.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.61

*price indicative

RS Stock No.:
577-542
Distrelec Article No.:
301-66-837
Mfr. Part No.:
1990960000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

5A

Mount Type

DIN Rail

Maximum Load Voltage

33V

Minimum Load Voltage

3V

Maximum Control Voltage

24V

Series

TOS

Terminal Type

Screw

Contact Configuration

1 NO

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, DNV, RoHS, UKCA, UL

Width

6.1mm

Length

55mm

Height

74.4mm

Off State Leakage Current

10μA

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy