RS PRO Solid State Relay, 2 A Load, PCB Mount, 24 V dc Load, 15V dc Control
- RS Stock No.:
- 677-047
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€13.43
(exc. VAT)
€16.52
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 60 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.43 |
*price indicative
- RS Stock No.:
- 677-047
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 2A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 24V dc | |
| Minimum Load Voltage | 0V dc | |
| Maximum Control Voltage | 15V dc | |
| Minimum Control Voltage | 15V dc | |
| Series | RS PRO | |
| Terminal Type | 4-Pin | |
| IP Rating | IP20 | |
| Switching Function | DC Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 18.8mm | |
| Standards/Approvals | CE, cURus, RoHS-3, UKCA | |
| Height | 5mm | |
| Length | 28mm | |
| Output Type | DC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid State Relay | ||
Maximum Load Current 2A | ||
Mount Type PCB | ||
Maximum Load Voltage 24V dc | ||
Minimum Load Voltage 0V dc | ||
Maximum Control Voltage 15V dc | ||
Minimum Control Voltage 15V dc | ||
Series RS PRO | ||
Terminal Type 4-Pin | ||
IP Rating IP20 | ||
Switching Function DC Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Width 18.8mm | ||
Standards/Approvals CE, cURus, RoHS-3, UKCA | ||
Height 5mm | ||
Length 28mm | ||
Output Type DC | ||
- COO (Country of Origin):
- IT
RS PRO Solid State Relay, 2 A, 24 V DC
This RS PRO Solid State Relay is designed for efficient DC switching applications. With a Compact design, it is Ideal for use in environments where space is limited. The relay offers reliable performance with a maximum load current of 2 A and a maximum load voltage of 24 V DC.
Features and Benefits
Compact Size: Fits easily into tight spaces with dimensions of 28 mm length, 18.8 mm width, and 5 mm height.
IP20 Rating: Provides Basic protection against solid objects and ensures safe operation.
Wide Operating Temperature Range: Functions effectively from -30 °C to 80 °C, suitable for various environments.
PCB Mount Type: Allows for easy integration into printed circuit boards.
4-Pin Terminal Type: Ensures secure and stable connections.
DC Switching Function: Designed specifically for DC applications, enhancing performance reliability.
Compliance with Standards: Meets CE, cURus, RoHS-3, and UKCA standards for quality and safety.
IP20 Rating: Provides Basic protection against solid objects and ensures safe operation.
Wide Operating Temperature Range: Functions effectively from -30 °C to 80 °C, suitable for various environments.
PCB Mount Type: Allows for easy integration into printed circuit boards.
4-Pin Terminal Type: Ensures secure and stable connections.
DC Switching Function: Designed specifically for DC applications, enhancing performance reliability.
Compliance with Standards: Meets CE, cURus, RoHS-3, and UKCA standards for quality and safety.
Applications
Industrial automation systems
Control panels
Signal switching
Control panels
Signal switching
Additional Information
This solid state relay is compliant with multiple international standards, ensuring it meets rigorous safety and performance criteria. Suitable for a wide range of industrial applications, it offers a reliable solution for DC switching needs.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Solid State Relay PCB Mount 15V dc Control
- RS PRO Solid State Relay PCB Mount 15V dc Control
- RS PRO Solid State Relay PCB Mount 15V dc Control
- RS PRO Solid State Relay PCB Mount 35V dc Control
- i-Autoc KSMD*D/KSM Series Solid State Relay PCB Mount 15V dc Control
- RS PRO Solid State Relay PCB Mount 3V dc Control
- i-Autoc KSMA Series Solid State Relay PCB Mount 15V dc Control
- Schneider Electric 70S2 Series Solid State Relay Panel Mount Mount 15V dc Control
