i-Autoc KSMD*D/KSM Series Solid State Relay, 4 A Load, PCB Mount, 58 V dc Load, 15V dc Control
- RS Stock No.:
- 102-5532
- Mfr. Part No.:
- KSMD48D4-12
- Manufacturer:
- i-Autoc
Subtotal (1 unit)*
€25.10
(exc. VAT)
€30.87
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.10 |
*price indicative
- RS Stock No.:
- 102-5532
- Mfr. Part No.:
- KSMD48D4-12
- Manufacturer:
- i-Autoc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | i-Autoc | |
| Maximum Load Current | 4A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 58V dc | |
| Minimum Load Voltage | 0V dc | |
| Maximum Control Voltage | 15V dc | |
| Minimum Control Voltage | 1V dc | |
| Series | KSMD*D/KSM | |
| Terminal Type | PCB Terminal | |
| On State Resistance | 37mΩ | |
| Switching Function | DC Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 28.2mm | |
| Standards/Approvals | RoHS | |
| Width | 16.38mm | |
| Height | 15mm | |
| Off State Leakage Current | 100μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand i-Autoc | ||
Maximum Load Current 4A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 58V dc | ||
Minimum Load Voltage 0V dc | ||
Maximum Control Voltage 15V dc | ||
Minimum Control Voltage 1V dc | ||
Series KSMD*D/KSM | ||
Terminal Type PCB Terminal | ||
On State Resistance 37mΩ | ||
Switching Function DC Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 28.2mm | ||
Standards/Approvals RoHS | ||
Width 16.38mm | ||
Height 15mm | ||
Off State Leakage Current 100μA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- CN
KSMD Series Single Phase SSR
I-Autoc KSMD series single phase AC output PCB mount solid state relay. KSMD relays have various control voltage options available with a load current at 0.1A, 2A, 3A or 4A. Suitable for high density PCB mounted or PLC control applications.
PCB Mounted
Opto-isolation
Dielectric strength 2500 Vrms
RoHS compliant
I-Autoc PCB Mounting SSR
Related links
- i-Autoc KSMD Series Solid State Relay PCB Mount 30V dc Control
- i-Autoc KSMD Solid State Interface Relay DIN Rail PCB Terminal
- i-Autoc KSMA Series Solid State Relay PCB Mount 15V dc Control
- i-Autoc KSID Series Solid State Relay Panel Mount 15V dc Control
- i-Autoc KSID Series Solid State Relay Panel Mount 15V dc Control
- i-Autoc KSJ Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSQC Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V dc Control
