TE Connectivity C-A07/B07-SERIES Series Latching Relay, 1 A Load, Board Mount, 28 V dc Load
- RS Stock No.:
- 680-943
- Mfr. Part No.:
- 8-1617351-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€248.10
(exc. VAT)
€305.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €248.10 | €124.05 |
*price indicative
- RS Stock No.:
- 680-943
- Mfr. Part No.:
- 8-1617351-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Latching Relay | |
| Maximum Load Current | 1A | |
| Mount Type | Board | |
| Maximum Load Voltage | 28V dc | |
| Series | C-A07/B07-SERIES | |
| Contact Configuration | SPDT-CO | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Latching Relay | ||
Maximum Load Current 1A | ||
Mount Type Board | ||
Maximum Load Voltage 28V dc | ||
Series C-A07/B07-SERIES | ||
Contact Configuration SPDT-CO | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- IN
The TE Connectivity General-purpose signal relay is a DC-operated, non-polarized, monostable type. It supports a contact current rating of 1 A and a maximum switching voltage of 28 VDC, with an 18 VDC Coil voltage and low Coil power consumption of 0.141 W. The relay features Coil polarity protection and suppression diodes. Designed for board mounting with extended lead terminations, it operates reliably across extreme conditions, tolerating temperatures from -65 °C to 125 °C, 75G shock, and 30G vibration.
Hermetically Sealed
1 Form C SPDT CO
Related links
- TE Connectivity C-A07/B07-SERIES Series Latching Relay PCB Mount, 28 V Load
- TE Connectivity IDCM-5 Series Solid State Relay Board Mount 32V dc Control
- TE Connectivity 8-161776 Series Relay Screw Mount 28V Control
- TE Connectivity 9-146203 Series Relay Board Mount 250V Control
- TE Connectivity 8-139379 Series Relay Board Mount 6V Control
- TE Connectivity 8-139311 Series Relay Board Mount 240V Control
- Lovato Electric HR Series Solid State Relay DIN Rail Mount, 28 V Load
- RS PRO Solid State Relay PCB Mount 15V dc Control
