Lovato Electric HR Series Solid State Relay, 4 A Load, DIN Rail Mount, 28 V Load
- RS Stock No.:
- 247-9553
- Mfr. Part No.:
- HR201DS024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€32.48
(exc. VAT)
€39.95
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.48 |
*price indicative
- RS Stock No.:
- 247-9553
- Mfr. Part No.:
- HR201DS024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 4A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 28V | |
| Minimum Load Voltage | 3V | |
| Series | HR | |
| Terminal Type | Socket | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | TÜV-SUD, cURus, IEC/EN 62314 | |
| Output Type | 3/28 V dc | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Solid State Relay | ||
Maximum Load Current 4A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 28V | ||
Minimum Load Voltage 3V | ||
Series HR | ||
Terminal Type Socket | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals TÜV-SUD, cURus, IEC/EN 62314 | ||
Output Type 3/28 V dc | ||
- COO (Country of Origin):
- CN
The Lovato is a Slim SSR relay ha control voltage of 24VDC and, rated current 4A with contact configuration 1 Static contact.
.
Maximum cycle frequency cycles/h 10000
Ambient operating temperature from -30 to +80 °C
Related links
- Lovato Electric HR Series Solid State Relay DIN Rail Mount 24V Control
- Retaining Clip Lovato Electric HR SERIES HR
- TE Connectivity C-A07/B07-SERIES Series Latching Relay PCB Mount, 28 V Load
- Lovato Electric HR 230V ac DIN Rail Relay Socket, for use with HR SERIES
- Lovato Electric HR 4kV DIN Rail Relay Socket, for use with HR SERIES
- Lovato Electric HR 4 Way 230V ac DIN Rail Relay Socket, for use with HR SERIES
- Lovato Electric HR 250V DIN Rail Relay Cover, for use with HR SERIES
- Lovato Electric HR 125V DIN Rail Relay Socket, for use with HR SERIES
