Carlo Gavazzi RGC3 Series Solid State Relay, 25 A Load, DIN Rail, Panel Mount Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€539.04

(exc. VAT)

€663.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€539.04

*price indicative

RS Stock No.:
729-967
Mfr. Part No.:
RGC3A60D65GGEDF
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Maximum Load Current

25A

Product Type

Solid State Relay

Mount Type

DIN Rail, Panel Mount

Maximum Load Voltage

600V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

5V dc

Series

RGC3

Terminal Type

Box Clamp

IP Rating

IP20

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Height

60mm

Length

106mm

Width

54mm

Standards/Approvals

VDE

Off State Leakage Current

3mA

COO (Country of Origin):
MT
The Carlo Gavazzi 3-pole DIN-rail Mount SSR provides high-capacity zero-cross switching for three-phase industrial systems. This robust unit manages operating voltages from 42 to 660 Vac and features an integrated heatsink for superior thermal regulation. It ensures maximum operational safety by monitoring internal conditions to prevent damage during demanding heavy-duty cycles.

Rated current of 65 Aac for AC-51 applications

Built-in overvoltage and over-temperature protection

Secure box clamp terminals for reliable power connections

External supply of 24 Vdc or Vac required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy