Carlo Gavazzi RGC3 Series Solid State Relay, 25 A Load, DIN Rail, Panel Mount Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 729-968
- Mfr. Part No.:
- RGC3A60D65GGEDFM
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€575.89
(exc. VAT)
€708.34
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €575.89 |
*price indicative
- RS Stock No.:
- 729-968
- Mfr. Part No.:
- RGC3A60D65GGEDFM
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail, Panel Mount | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 5V dc | |
| Series | RGC3 | |
| Terminal Type | Box Clamp | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 60mm | |
| Length | 106mm | |
| Standards/Approvals | VDE | |
| Width | 54mm | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail, Panel Mount | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 5V dc | ||
Series RGC3 | ||
Terminal Type Box Clamp | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Height 60mm | ||
Length 106mm | ||
Standards/Approvals VDE | ||
Width 54mm | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi 3-pole DIN-rail Mount SSR offers high-capacity zero-cross switching with integrated monitoring for three-phase systems. Operating within a range of 90 to 660 Vac this unit ensures reliable performance for demanding industrial loads. Its Advanced monitoring capabilities allow for precise feedback during operation making it Ideal for critical process control environments.
Rated current of 65 Aac for heavy duty AC-51 applications
Built-in overvoltage protection for enhanced system durability
Secure box clamp terminals for high torque power connections
Related links
- Carlo Gavazzi RGC3 Series Solid State Relay DIN Rail 600 V ac Load, 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail 600 V ac Load, 32V dc Control
- Carlo Gavazzi RGC1S Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGS1S Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RK Series Solid State Relay Panel Mount Mount 32V dc Control
- Carlo Gavazzi RGC1S Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RA2A Series Solid State Relay Panel Mount Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
