Carlo Gavazzi RGC3 Series Solid State Relay, 25 A Load, DIN Rail, Panel Mount Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 729-993
- Mfr. Part No.:
- RGC3A60D25KKE
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€252.67
(exc. VAT)
€310.78
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.67 |
*price indicative
- RS Stock No.:
- 729-993
- Mfr. Part No.:
- RGC3A60D25KKE
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail, Panel Mount | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 5V dc | |
| Series | RGC3 | |
| Terminal Type | Box Clamp | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDE | |
| Height | 60mm | |
| Length | 106mm | |
| Width | 54mm | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail, Panel Mount | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 5V dc | ||
Series RGC3 | ||
Terminal Type Box Clamp | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDE | ||
Height 60mm | ||
Length 106mm | ||
Width 54mm | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi 3-pole DIN-rail Mount SSR offers efficient zero-cross switching for three-phase industrial loads. This robust solid state relay manages operating voltages from 42 to 660 Vac and features an integrated heatsink for optimal thermal performance. It provides a reliable solution for high-voltage applications requiring precise and frequent switching.
Integrated overvoltage protection for increased reliability
Rated current of 25 Aac for AC-51 loads
Secure screw connections with captive clamps
Wide DC control range from 5 to 32 Vdc
Related links
- Carlo Gavazzi RGC3 Series Solid State Relay DIN Rail 600 V ac Load, 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail 600 V ac Load, 32V dc Control
- Carlo Gavazzi RGC1S Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGS1S Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RK Series Solid State Relay Panel Mount Mount 32V dc Control
- Carlo Gavazzi RGC1S Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RA2A Series Solid State Relay Panel Mount Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
