Carlo Gavazzi RGC3P Series Solid State Relay, 25 A Load, DIN Rail Mount, 660 V ac Load, 10V dc Control
- RS Stock No.:
- 188-5287
- Distrelec Article No.:
- 304-11-210
- Mfr. Part No.:
- RGC3P60V20C1DM
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€376.91
(exc. VAT)
€463.60
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €376.91 |
*price indicative
- RS Stock No.:
- 188-5287
- Distrelec Article No.:
- 304-11-210
- Mfr. Part No.:
- RGC3P60V20C1DM
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 180V ac | |
| Minimum Control Voltage | 0V dc | |
| Maximum Control Voltage | 10V dc | |
| Series | RGC3P | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Propotional | |
| Maximum Operating Temperature | 70°C | |
| Length | 54mm | |
| Height | 110mm | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 5mA | |
| Output Type | Varistor | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 180V ac | ||
Minimum Control Voltage 0V dc | ||
Maximum Control Voltage 10V dc | ||
Series RGC3P | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Switching Function Propotional | ||
Maximum Operating Temperature 70°C | ||
Length 54mm | ||
Height 110mm | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 5mA | ||
Output Type Varistor | ||
- COO (Country of Origin):
- MT
2-pole and 3-pole analogue switching solid state contactors
Rated operational voltage: up to 660VAC
Rated operational current: up to 75AAC
Control inputs: 0-20mA, 4-20mA, 12-20mA, 0-5V , 1-5V , 0-10V
Local setting through external potentiometer
Switching modes: phase angle or distributed full cycles (1, 4 or 16 full cycles)
Soft start feature with selectable ramp time up to 5 seconds
Integrated varistor protection on output
Monitoring for SSR and load malfunction
EMR output for alarm indication
100kA short circuit current rating
DIN or panel mount
Related links
- Carlo Gavazzi RGC3P Series Solid State Relay DIN Rail Mount 10V dc Control
- Carlo Gavazzi RGC3P Series Solid State Relay DIN Rail Mount 10V Control
- Carlo Gavazzi RGC3P Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC2P Series Solid State Relay DIN Rail Mount 10V dc Control
- Carlo Gavazzi RGC2P Series Solid State Relay DIN Rail Mount 10V Control
- Carlo Gavazzi RGC2 Series Solid State Relay DIN Rail Mount 10V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 10V Control
- Carlo Gavazzi RGC1P Series Industrial Mount Solid State Relays DIN Rail Mount 10V dc Control
