Schneider Electric Harmony Solid State Relays Series Solid State Relay, 25 A Load, Panel Mount Mount, 660 V Load, 32V dc

Image representative of range

Subtotal (1 unit)*

€207.43

(exc. VAT)

€255.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€207.43

*price indicative

RS Stock No.:
758-930
Mfr. Part No.:
SSP3A225BDRT
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Solid State Relay

Maximum Load Current

25A

Mount Type

Panel Mount

Maximum Load Voltage

660V

Minimum Load Voltage

42V

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V dc

Series

Harmony Solid State Relays

Terminal Type

Screw

IP Rating

IP20

Switching Function

Random Voltage Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Length

41mm

Height

74.6mm

Width

104mm

Standards/Approvals

UL 60947-4-2

Output Type

Current/Voltage

Off State Leakage Current

3mA

Capacitance

8pF

COO (Country of Origin):
MT
The Schneider Electric Leading edge solid state relay offers robust functionality for panel mounting applications with a rated current of 25 A, tailored to manage alternating voltage switching efficiently under various environmental conditions.

Operates within a control voltage range of 4 to 32 V DC

Supports random voltage switching for enhanced operational flexibility

Designed for three-phase operation, accommodating varied load requirements

Features a Compact housing with dimensions of 104 mm width, 74.6 mm height, and 41 mm depth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy