Schneider Electric Harmony Solid State Relays Series Relay, 25 A Load, Panel Mount Mount, 660 V Load, 280V Control
- RS Stock No.:
- 759-423
- Mfr. Part No.:
- SSP3A225P7T
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€198.92
(exc. VAT)
€244.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.92 |
*price indicative
- RS Stock No.:
- 759-423
- Mfr. Part No.:
- SSP3A225P7T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel Mount | |
| Maximum Load Voltage | 660V | |
| Minimum Load Voltage | 42V | |
| Maximum Control Voltage | 280V | |
| Minimum Control Voltage | 90V | |
| Series | Harmony Solid State Relays | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Voltage Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 41mm | |
| Width | 104mm | |
| Height | 74.6mm | |
| Standards/Approvals | UL 60947-4-2 | |
| Off State Leakage Current | 3mA | |
| Capacitance | 8pF | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel Mount | ||
Maximum Load Voltage 660V | ||
Minimum Load Voltage 42V | ||
Maximum Control Voltage 280V | ||
Minimum Control Voltage 90V | ||
Series Harmony Solid State Relays | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Voltage Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 41mm | ||
Width 104mm | ||
Height 74.6mm | ||
Standards/Approvals UL 60947-4-2 | ||
Off State Leakage Current 3mA | ||
Capacitance 8pF | ||
Output Type Current/Voltage | ||
- COO (Country of Origin):
- MT
The Schneider Electric Solid state panel mount relay is designed for reliable switching with zero voltage technology, accommodating various input and output voltages for versatile application in high-performance environments.
Rated for 25 A, suitable for three-phase applications
Zero voltage switching enhances energy efficiency and reduces wear
Designed with thermal protection and an IP20 enclosure rating
LED indicator for operational status improves usability
Built-in surge immunity up to 2 kV ensures operational stability
Related links
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Solid State Relays Series Solid State Relay Panel Mount Mount 32V dc
- Schneider Electric Harmony Solid State Relays Series Solid State Relay Panel Mount Mount 32V dc
- Crydom HA Series Solid State Relay Panel Mount 280V Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- TE Connectivity SSRK Series Relay DIN Rail Mount 280V Control
