Gefran GRS-H Series Solid State Relay, 30 A Load, Panel Mount Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 875-921
- Mfr. Part No.:
- F094068/ GRS-H-30I-60-D-0-0-0-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€124.49
(exc. VAT)
€153.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.49 |
*price indicative
- RS Stock No.:
- 875-921
- Mfr. Part No.:
- F094068/ GRS-H-30I-60-D-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 30A | |
| Mount Type | Panel Mount | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 5.1V dc | |
| Series | GRS-H | |
| Terminal Type | Push-in | |
| Contact Configuration | 1P | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Voltage | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Height | 110mm | |
| Length | 103mm | |
| Width | 25mm | |
| Output Type | AC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Solid State Relay | ||
Maximum Load Current 30A | ||
Mount Type Panel Mount | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 5.1V dc | ||
Series GRS-H | ||
Terminal Type Push-in | ||
Contact Configuration 1P | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Voltage | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
Height 110mm | ||
Length 103mm | ||
Width 25mm | ||
Output Type AC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran Solid State Relay delivers ultra-precise temperature control for industrial heating systems. Featuring an integrated heat sink, this slim-line component maximizes cabinet space while ensuring stable operation.
Continuous load current capacity of up to 30 Amps
Zero crossing switching mode minimises electromagnetic noise
Din rail mounting clips simplify panel installation
Related links
- Gefran GRS-H Series Solid State Relay Panel Mount Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
