Siemens SIRIUS 3RF31 Series Solid State Relay, 25 A Load, Screw Fixing Mount, 230 V Load, 230V ac Control

Subtotal (1 unit)*

€67.42

(exc. VAT)

€82.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.42

*price indicative

RS Stock No.:
890-573
Mfr. Part No.:
3RF3125-2AA22
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

25A

Product Type

Solid State Relay

Mount Type

Screw Fixing

Maximum Load Voltage

230V

Minimum Load Voltage

24V

Maximum Control Voltage

230V ac

Minimum Control Voltage

110V

Series

SIRIUS 3RF31

Terminal Type

Spring Load Terminal

IP Rating

IP20

Contact Configuration

1 NO

Switching Function

Zero Point

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

UR

Length

48mm

Width

22.5mm

Height

85mm

Output Type

Thyristor

Off State Leakage Current

10mA

COO (Country of Origin):
DE
The Siemens SIRIUS Solid State Relay efficiently manages high-power applications, designed for reliable switching of electrical circuits with minimal wear and tear.

Provides a maximum power loss of 22 VA, ensuring efficient operation

Supports a wide operating voltage range of 24 to 230 V AC at both 50 Hz and 60 Hz

Designed for an operational current capacity of 20 A, making it suitable for high load scenarios

Features spring-loaded Terminal connections for simple and secure wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy