Siemens SIRIUS 3RF31 Series Solid State Relay, 50 A Load, Screw Fixing Mount, 600 V Load, 24V dc Control
- RS Stock No.:
- 890-580
- Mfr. Part No.:
- 3RF3150-1AA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€89.12
(exc. VAT)
€109.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.12 |
*price indicative
- RS Stock No.:
- 890-580
- Mfr. Part No.:
- 3RF3150-1AA06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Screw Fixing | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 48V | |
| Maximum Control Voltage | 24V dc | |
| Minimum Control Voltage | 15V | |
| Series | SIRIUS 3RF31 | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Point | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | UR | |
| Length | 48mm | |
| Height | 85mm | |
| Off State Leakage Current | 10mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Screw Fixing | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 48V | ||
Maximum Control Voltage 24V dc | ||
Minimum Control Voltage 15V | ||
Series SIRIUS 3RF31 | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Point | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals UR | ||
Length 48mm | ||
Height 85mm | ||
Off State Leakage Current 10mA | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Relay designed for optimal performance in demanding environments. Its primary function is to control high voltages efficiently while ensuring robust reliability in electric applications.
High blocking voltage capability for enhanced reliability
Supports operational currents up to 50 A, suitable for demanding tasks
Compact design measuring 85 mm in height with a width of 22.5 mm
Resistant to shock and vibration as per industry standards
Related links
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 30V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 24V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay Screw Fixing Mount 24V dc Control
