Siemens SIRIUS 3RF31 Series Solid State Relay, 50 A Load, Screw Fixing Mount, 600 V Load, 30V dc Control

Subtotal (1 unit)*

€76.50

(exc. VAT)

€94.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.50

*price indicative

RS Stock No.:
890-586
Mfr. Part No.:
3RF3150-1AA45
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Relay

Maximum Load Current

50A

Mount Type

Screw Fixing

Maximum Load Voltage

600V

Minimum Load Voltage

48V

Minimum Control Voltage

4V

Maximum Control Voltage

30V dc

Series

SIRIUS 3RF31

Terminal Type

Screw Terminal

IP Rating

IP20

Contact Configuration

1 NO

Switching Function

Zero Point

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

22.5mm

Height

85mm

Length

48mm

Standards/Approvals

UR

Output Type

Thyristor

Off State Leakage Current

10mA

COO (Country of Origin):
DE
The Siemens SIRIUS Solid State Relay provides reliable switching functionality for controlling electrical loads, featuring a Compact design with screw terminals and a blocking voltage rated at 1200 V, Ideal for diverse industrial applications.

Single-pole configuration with a maximum operational current of 50 A

Offers power loss of 51 VA, ensuring minimal energy wastage

Designed for AC operation in a frequency range of 50 to 60 Hz

Complies with recognized safety standards, featuring an IP20 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy