Siemens SIRIUS 3RF33 Series Solid State Contactor, 65 A Load, Screw Fixing, Snap-On Mount, 460 V Load, 24V dc Control

Subtotal (1 unit)*

€176.46

(exc. VAT)

€217.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€176.46

*price indicative

RS Stock No.:
890-613
Mfr. Part No.:
3RF3365-1BA04
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Contactor

Maximum Load Current

65A

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Maximum Control Voltage

24V dc

Minimum Control Voltage

15V

Series

SIRIUS 3RF33

Terminal Type

Screw Terminal

IP Rating

IP20

Contact Configuration

1 NO

Switching Function

Instantaneous Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RCM

Length

144mm

Width

70mm

Height

100mm

Output Type

Thyristor

Off State Leakage Current

10mA

COO (Country of Origin):
DE
The Siemens Solid State Relay designed for precise control and reliable operation in industrial applications, offering exceptional switching capabilities for up to 50 A while ensuring efficient thermal management under varied electrical loads.

Maximum power loss of 47 VA ensures efficient performance

Rated operational current reaches up to 50 A, accommodating heavy loads

Insulation voltage rated at 600 V provides robust electrical isolation

Compact dimensions of 100 mm height, 70 mm width, and 144 mm depth are Ideal for confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy