Siemens SIRIUS 3RF33 Series Solid State Contactor, 30 A Load, Screw Fixing, Snap-On Mount, 460 V Load, 24V dc Control

Subtotal (1 unit)*

€99.70

(exc. VAT)

€122.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.70

*price indicative

RS Stock No.:
890-662
Mfr. Part No.:
3RF3330-1BA04
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

30A

Product Type

Solid State Contactor

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Maximum Control Voltage

24V dc

Minimum Control Voltage

15V

Series

SIRIUS 3RF33

Terminal Type

Screw Terminal

IP Rating

IP20

Contact Configuration

1 NO

Switching Function

Instantaneous Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

22.5mm

Standards/Approvals

RCM

Length

121mm

Height

95mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens Solid State Relay offers reliable switching capabilities for various electrical applications, enabling instantaneous control of circuits while providing circuit protection and minimising energy loss.

Instantaneous switching function ensures Rapid response in operational settings

Supports AC operating voltages from 48 to 460 V at 50/60 Hz

Withstands a surge voltage resistance of up to 6 kV

Compact design facilitates easy installation in standard mounting rails

Weight of only 0.165 kg enhances flexibility in placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy