Siemens SIRIUS 3RF33 Series Solid State Contactor, 10 A Load, Screw Fixing, Snap-On Mount, 460 V Load, 24V dc Control

Subtotal (1 unit)*

€82.40

(exc. VAT)

€101.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.40

*price indicative

RS Stock No.:
890-633
Mfr. Part No.:
3RF3310-3AA04
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

10A

Product Type

Solid State Contactor

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Maximum Control Voltage

24V dc

Minimum Control Voltage

15V

Series

SIRIUS 3RF33

Terminal Type

Ring Cable Lug

IP Rating

IP00

Contact Configuration

1 NO

Switching Function

Zero Point

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RCM

Width

22.5mm

Height

95mm

Length

89mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens Solid State Relay designed for controlling electrical circuits with high reliability. It operates effectively in both AC and DC supply arrangements with a rated operational current of 10 A, ensuring robust performance across various environments.

Zero-point switching enhances control accuracy

Rated insulation voltage of 600 V provides increased safety

Compact dimensions of 95 mm height and 22.5 mm width support space-saving installations

Wide operating voltage range of 48 to 460 V allows for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy