Siemens SIRIUS 3RF33 Series Solid State Contactor, 80 A Load, Screw Fixing Mount, 600 V Load, 24V dc Control

Subtotal (1 unit)*

€267.34

(exc. VAT)

€328.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€267.34

*price indicative

RS Stock No.:
890-650
Mfr. Part No.:
3RF3380-1BA06
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Contactor

Maximum Load Current

80A

Mount Type

Screw Fixing

Maximum Load Voltage

600V

Minimum Load Voltage

48V

Minimum Control Voltage

15V

Maximum Control Voltage

24V dc

Series

SIRIUS 3RF33

Terminal Type

Screw Terminal

IP Rating

IP20

Contact Configuration

1 NO

Switching Function

Instantaneous Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

160mm

Height

100mm

Standards/Approvals

RCM

Width

80mm

Output Type

Thyristor

Off State Leakage Current

10mA

COO (Country of Origin):
DE
The Siemens Solid State Relay designed for instantaneous switching in various electrical applications, enabling efficient control of AC loads up to 50 A. Its Compact form and robust specifications support reliable operation across a wide voltage range.

High blocking voltage of 1,600 V enhances circuit reliability

Compact dimensions of 100 mm height, 80 mm width, and 160 mm depth support space-efficient installations

Maximum operational current rating of 50 A and ampacity of 80 A ensure robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy